Reference Only
CDR01BP151BJUS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150PF 100V 5%
Datasheet
C0805P151J1GSL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 150 pF | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Class | Class 1 | |
| Dielectric | BP | |
| Height | 1.4 mm (0.055 in) | |
| Length | 2.03 mm (0.08 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | High Reliability MLCCs | |
| Series | SMD Mil PRF55681 CDR | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 5 % | |
| Type | Aerospace and Defense MLCC | |
| Voltage Rating DC | 100 VDC | |
| Width | 1.27 mm (0.05 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $116.00 | |
| $2.30 | $345.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes