Reference Only

CDR01BP101BKUR

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10%

Manufacturer:

Mfr Part:
C0805P101K1GRL

TTI Part:
CDR01BP101BKUR

EDA / CAD Models

Alternate Part Number

CDR01BP101BKUR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height1.4 mm (0.055 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681 CDR
PackagingBulk
ClassClass 1
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAerospace and Defense MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.01$50.50
$0.99$99.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.