Reference Only
CCR05CG222JR
Multilayer Ceramic Capacitors MLCC - Leaded 2200PF 50V 5%
Datasheet
C052G222J5G5CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 2.2 nF | |
| Case Style | Molded | |
| Class | Class 1 | |
| Dielectric | C0G (NP0) | |
| Dissipation Factor DF | 0.1 % | |
| Height | 4.83 mm | |
| Lead Diameter | 0.635 mm | |
| Lead Spacing | 5.08 mm | |
| Lead Style | Outside Bend | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | MIL-PRF MLCCs | |
| Qualification | EREL | |
| Series | LDD Mil C0G PRF20 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Type | Multilayer Ceramic Capacitor | |
| Voltage Rating DC | 50 VDC | |
| Width | 2.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $28.50 | |
| $2.37 | $237.00 | |
| $2.35 | $470.00 | |
| $2.33 | $699.00 | |
| $2.21 | $2,210.00 | |
| $2.19 | $5,475.00 | |
| $2.17 | $10,850.00 | |
| $2.14 | $21,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes