Reference Only

CA064X102K2RACAUTO

End of Life
Capacitor Arrays & Networks 200volts .001uF 10% X7R AUTO

Manufacturer:

Mfr Part:
CA064X102K2RACAUTO

TTI Part:
CA064X102K2RACAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Arrays & Networks
Capacitance1 nF
Voltage Rating DC200 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length1.6 mm
Width3.2 mm
ProductCeramic Capacitor Arrays
SeriesArray Auto X7R Flex
QualificationAEC-Q200
PackagingReel
DielectricX7R
Dissipation Factor DF3 %
Height0.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case0612 (1632 metric)
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code15 %
TypeX7R Dielectric Commercial and Automotive Grade Capacitor Array
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.105$420.00
$0.099$792.00
$0.096$1,152.00
$0.092$2,576.00
Need more?
Sign in to add projects and notes