Reference Only

C947U472MYVDBA7317

End of Life
Safety Capacitors 400/250V 4700pF Y5V 20% LS=7.5mm

Manufacturer:

Mfr Part:
C947U472MYVDBA7317

TTI Part:
C947U472MYVDBA7317

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingX1, Y2
Voltage Rating AC400 VAC, 250 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Width5 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesC900AC SFTY X1-400 Y2-250
PackagingAmmo Pack
Diameter11 mm
Lead Diameter0.55 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEncapsulated Industrial Grade Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Ammo Pack

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.081$810.00
$0.079$1,975.00
$0.073$3,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.