Reference Only
C901U102MYVDBA7317
End of Life
Safety Capacitors 400/250V 1000pF Y5V 20% LS=10mm
Datasheet
C901U102MYVDBA7317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 1 nF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 400 VAC, 250 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Width | 5 mm | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | Y5V | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Vertical Kink | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | C900AC SFTY X1-400 Y2-250 | |
| Packaging | Ammo Pack | |
| Diameter | 7 mm | |
| Lead Diameter | 0.55 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Encapsulated Industrial Grade Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Ammo Pack
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $430.00 | |
| $0.043 | $1,075.00 | |
| $0.042 | $2,100.00 | |
| $0.037 | $3,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes