Reference Only

C795U103MYVDBAWL25

Safety Capacitors 440V / 250 V 0.01uF Y5U 20% LS=5mm

Manufacturer:

Mfr Part:
C795U103MYVDBAWL25

TTI Part:
C795U103MYVDBAWL25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.01 uF
Safety RatingX1, Y1
Voltage Rating AC440 VAC, 250 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Voltage Rating DC440 VDC
Width6 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Height5 mm
SeriesC700 SFTY X1-400 Y2-250
PackagingBulk
Diameter16 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeIndustrial Grade Safety Ceramic Disc Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,800 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.343$4,390.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.