Reference Only

C637L103MHR5TA

Multilayer Ceramic Capacitors MLCC - Leaded 3000V 0.01uF X7R 20% LS=9.52mm

Manufacturer:

Mfr Part:
C637L103MHR5TA

TTI Part:
C637L103MHR5TA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesC600
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC3 kVDC
DielectricX7R
Tolerance20 %
Lead Spacing9.52 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.62 mm
Height7.62 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.64 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGOLDMAX
TypeRadial Lead Multilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$34.57$1,728.50
Need more?
Sign in to add projects and notes