Reference Only

C430C225K5R5TA917072

Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 50V 10%

Manufacturer:

Mfr Part:
C430C225K5R5TA91707200

TTI Part:
C430C225K5R5TA917072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAxiMax 400 Auto X7R
Termination StyleAxial
Capacitance2.2 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Diameter3.81 mm
Length6.1 mm
PackagingReel
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.51 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesC430C225K5R5TA91707200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

165,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.65$4,125.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes