Reference Only

C420C183F1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.018uF C0G 1%

Manufacturer:

Mfr Part:
C420C183F1G5TA

TTI Part:
C420C183F1G5TA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAxiMax 400 Comm C0G
Termination StyleAxial
Capacitance18 nF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Diameter2.54 mm
Length5.08 mm
PackagingBulk
ClassClass 1
Dissipation Factor DF0.1 %
Lead Diameter0.51 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameAximax
TypeAximax C0G Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

300
On Order
300 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.49$147.00
$0.422$253.20
$0.407$488.40
$0.385$1,039.50
$0.362$1,846.20
$0.335$3,417.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes