Reference Only

C316C102M1U5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF Z5U 20% LS=2.54mm

Manufacturer:

Mfr Part:
C316C102M1U5TA7301

TTI Part:
C316C102M1U5TA7301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesGoldMax 300 Comm Z5U
Termination StyleRadial
Capacitance1 nF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Length3.81 mm
Width5.84 mm
Height2.54 mm
PackagingReel
ClassClass 2
Dissipation Factor DF4 %
Lead Diameter0.51 mm
Lead StyleOutside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGoldmax
TypeGoldmax Z5U Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.061$305.00
Need more?
Sign in to add projects and notes