Reference Only

C316C102K5R5HA7301

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=2.54mm

Manufacturer:

Mfr Part:
C316C102K5R5HA7301

TTI Part:
C316C102K5R5HA7301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesGoldMax 300 Comm X7R
Termination StyleRadial
Capacitance1 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width5.84 mm
Height2.54 mm
PackagingReel
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.51 mm
Lead StyleOutside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGoldMax
TypeGoldmax X7R Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.103$257.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes