Reference Only

C2220C226MMR2L7289

Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 22uF X7R 20% Double Stack

Manufacturer:

Mfr Part:
C2220C226MMR2L7289

TTI Part:
C2220C226MMR2L7289

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC63 VDC
DielectricX7R
Tolerance20 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.6 mm (0.22 in)
Width5 mm (0.197 in)
ProductGeneral Type MLCCs
SeriesKPS SMD Comm X7R SnPb
PackagingReel
ClassClass 2
Package / Case2220 (5750 Metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$14.24$11,392.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes