Reference Only

C1825C223F5GAC7999

Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 1% 1825

Manufacturer:

Mfr Part:
C1825C223F5GAC7999

TTI Part:
C1825C223F5GAC7999

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance1%
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width6.4 mm (0.252 in)
Height1.1 mm (0.043 in)
ProductGeneral Type MLCCs
SeriesSMD Comm C0G
PackagingReel
ClassClass 1
Package / Case1825 (4564 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.