Reference Only

C1825C183F1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 18000pF 0.01

Manufacturer:

Mfr Part:
C1825C183F1GAC7800

TTI Part:
C1825C183F1GACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance18 nF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width6.4 mm (0.252 in)
Height1.4 mm (0.055 in)
ProductGeneral Type MLCCs
SeriesSMD Comm C0G
PackagingReel
ClassClass 1
Package / Case1825 (4564 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Dielectric Commercial Grade MLCCs
Part # AliasesC1825C183F1GAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.86$9,860.00
$9.77$29,310.00
$9.67$48,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes