Reference Only

C1632C101K5GAC7800

End of Life
Capacitor Arrays & Networks 50volts 100pF C0G 10%

Manufacturer:

Mfr Part:
C1632C101K5GAC7800

TTI Part:
C1632C101K5GACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Arrays & Networks
Capacitance100 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length3.2 mm
Width1.6 mm
SeriesC1632C
PackagingReel
DielectricC0G (NP0)
Dissipation Factor DF0.1 %
Height0.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case1206 (3216 metric)
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / Code30 PPM / C
TypeCommercial and Automotive Grade Capacitor Array
Voltage Rating50 V
Part # AliasesC1632C101K5GAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.143$572.00
$0.14$1,120.00
$0.137$1,644.00
Need more?

My Notes

Sign into see notes.