Reference Only

C1210R225K3RACT250

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1210 10% Flex Soft

Manufacturer:

Mfr Part:
C1210R225K3RACT250

TTI Part:
C1210R225K3RACT250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.1 mm (0.083 in)
ProductGeneral Type MLCCs
SeriesSMD Indust X7R HT175C
PackagingReel
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeIndustrial Grade High Temperature MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Contact a Sales Representative

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.77$692.50
$2.31$1,155.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.