Reference Only

C1206X105K3RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%

Manufacturer:

Mfr Part:
C1206X105K3RAC7800

TTI Part:
C1206X105K3RACTU

EDA / CAD Models

Alternate Part Number

12063C105KAZ2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm X7R Flex
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFT-CAP
TypeSurface Mount Multilayer Ceramic Chip Capacitor
Part # AliasesC1206X105K3RAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

92,000
On Order
92,000 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.473$5,676.00
Need more?
Sign in to add projects and notes