Reference Only

C1206T473M1RBLTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF 20% X7R 1206

Manufacturer:

Mfr Part:
C1206T473M1RBL7800

TTI Part:
C1206T473M1RBLTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductHigh Reliability MLCCs
SeriesSMD COTS X7R
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Off-The-Shelf (COTS) MLCC
Part # AliasesC1206T473M1RBL7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,008.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes