Reference Only
C1206T103K1RAL7136
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% 1206
Datasheet
C1206T103K1RAL 7136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Series | SMD COTS X7R | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,430 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.70 | $1,001.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes