Reference Only

C1206R105K3RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%

Manufacturer:

Mfr Part:
C1206R105K3RAC7800

TTI Part:
C1206R105K3RACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.7 mm (0.067 in)
ProductGeneral Type MLCCs
SeriesSMD Indust X7R HT175C
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeIndustrial Grade High Temperature MLCC
Part # AliasesC1206R105K3RAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.54$3,080.00
$1.49$5,960.00
$1.47$8,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.