Reference Only

C1206C104Z5VACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 1206 -20%,+80%

Manufacturer:

Mfr Part:
C1206C104Z5VAC7800

TTI Part:
C1206C104Z5VACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricY5V
Tolerance- 20 %, + 80 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm Y5V
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeY5V Dielectric Commercial Grade MLCCs
Part # AliasesC1206C104Z5VAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0278$111.20
Need more?
Sign in to add projects and notes