Reference Only

C1206C104K2RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10% AEC-Q200

Manufacturer:

Mfr Part:
C1206C104K2RACAUTO

TTI Part:
C1206C104K2RACAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.25 mm (0.049 in)
ProductAutomotive Grade MLCCs
QualificationAEC-Q200
SeriesSMD Auto X7R
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeX7R Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.09$225.00
$0.088$440.00
$0.086$860.00
$0.084$1,470.00
$0.083$3,320.00
Need more?

My Notes

Sign into see notes.