Reference Only

C1206C103KFRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.01uF X7R 1206 10%

Manufacturer:

Mfr Part:
C1206C103KFRAC7800

TTI Part:
C1206C103KFRACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC1.5 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm X7R HV
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage X7R Dielectric Commercial MLCCs
Part # AliasesC1206C103KFRAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

26,000In Stock

24,000 expected 13-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.211$422.00
Need more?
Sign in to add projects and notes