Reference Only
C1206C103K2RAC7025
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1206 10%
Datasheet
C1206C103K2RAC7025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 200 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 0.78 mm (0.031 in) | |
| Product | General Type MLCCs | |
| Series | SMD Comm X7R | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | X7R Dielectric Commercial Grade MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 172 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0292 | $5.02 | |
| $0.0288 | $14.40 | |
| $0.0284 | $28.40 | |
| $0.028 | $70.00 | |
| $0.0277 | $138.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.