Reference Only

C1206C101KGGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF C0G 1206 10%

Manufacturer:

Mfr Part:
C1206C101KGGAC7800

TTI Part:
C1206C101KGGACTU

EDA / CAD Models

Alternate Part Number

1206GA101JAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm C0G HV
PackagingReel
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage C0G Dielectric Commercial MLCCs
Part # AliasesC1206C101KGGAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.405$1,012.50
$0.401$2,005.00
$0.397$3,970.00
$0.393$7,860.00
$0.39$11,700.00
Need more?
Sign in to add projects and notes