Reference Only

C0805C105K4RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10%

Manufacturer:

Mfr Part:
C0805C105K4RAC7800

TTI Part:
C0805C105K4RACTU

EDA / CAD Models

Alternate Part Number

C0805C105K4RAC7210

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.2 mm (0.049 in)
Height0.9 mm (0.035 in)
ProductSMD MLCC's
SeriesSMD Comm X7R
PackagingReel
ClassClass 2
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Grade Capacitor
Part # AliasesC0805C105K4RAC7800

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

375,000In Stock

1,108,500 expected on  from 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.023$57.50
$0.0216$108.00
Need more?

My Notes

Sign into see notes.