Reference Only

C0603F103M8RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0603 20%

Manufacturer:

Mfr Part:
C0603F103M8RACTU

TTI Part:
C0603F103M8RACTU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.01 uF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance20 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductMultilayer Ceramic Capacitors
SeriesSMD Comm X7R FO
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeMiltilayer Ceramic Capacitors
SubcategoryCapacitors
Part # AliasesC0603F103M8RAC7867

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0242$96.80
Need more?

My Notes

Sign into see notes.