Reference Only
C0603C151J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0603 5% AEC-Q200
Datasheet
C0603C151J5GACAUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Product | Automotive MLCCs | |
| Type | C0G Dielectric Automotive Grade MLCC | |
| Capacitance | 150 pF | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Class | Class 1 | |
| Dielectric | C0G (NP0) | |
| Height | 0.8 mm (0.031 in) | |
| Length | 1.6 mm (0.063 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ceramic Capacitors | |
| Qualification | AEC-Q200 | |
| Series | C AUTO | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 5 % | |
| Tradename | FT-CAP | |
| Voltage Rating DC | 50 VDC | |
| Width | 0.8 mm (0.031 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.015 | $60.00 |
Need more?
Sign in to add projects and notes