
C056G151F2G5CR
Multilayer Ceramic Capacitors MLCC - Leaded 150PF 200V 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
227 expected on from 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.97 | $69.70 | |
| $6.50 | $195.00 | |
| $6.43 | $321.50 | |
| $6.03 | $603.00 | |
| $5.96 | $1,192.00 | |
| $5.90 | $1,770.00 | |
| $5.83 | $2,798.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes