Reference Only

ARR07B104KGS

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm

Manufacturer:

Mfr Part:
ARR07B104KGS

TTI Part:
ARR07B104KGS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesARR Indust X7R HT200C
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductGeneral Type MLCCs
Length7.62 mm
Width3.81 mm
Height7.62 mm
PackagingBulk
Dissipation Factor DF2.5 %
Lead Diameter0.02 in
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.28$40.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes