Reference Only
APL90A661LF063
Aluminum Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm
Datasheet
A992LF661M063A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 660 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Through Hole | |
| Length | 36.4 mm (1.433 in) | |
| Width | 24 mm (0.945 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hours | |
| Tolerance | 20 % | |
| ESR | 16 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 8 mm | |
| Package Type | Vibration-Proof Can | |
| Series | APL90 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $1,738.80 | |
| $4.62 | $3,326.40 | |
| $4.51 | $4,870.80 |
Need more?
Sign in to add projects and notes