Reference Only
APL90A112LH063
Aluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200
Datasheet
A992LH112M063A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 1100 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Wire | |
| Length | 53.8 mm | |
| Width | 24 mm | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hours | |
| Tolerance | 20 % | |
| ESR | 10.5 mOhms | |
| Ripple Current | 25.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 8 mm | |
| Series | APL90 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Spacing | 10 mm | |
| Leakage Current | 693 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
7,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.04 | $80.40 | |
| $7.43 | $371.50 | |
| $6.45 | $645.00 | |
| $6.12 | $2,203.20 | |
| $5.89 | $4,240.80 | |
| $5.81 | $6,274.80 | |
| $5.71 | $14,275.00 | |
| $5.63 | $32,428.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes