Reference Only

A798V567M2R5PPE003

Aluminum Organic Polymer Capacitors 2.5V 560uF 3528 20% ESR=3mOhms 3000 Hours

Manufacturer:

Mfr Part:
A798V567M2R5PPE003

TTI Part:
A798V567M2R5PPE003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length7.3 mm
Width4.3 mm
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR3 mOhms
Ripple Current11690 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
Package TypeMolded
SeriesA798
PackagingReel
Dissipation Factor DF6
Leakage Current84 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameAO-CAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 16-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.64$2,640.00
Need more?
Sign in to add projects and notes