Reference Only

A798V477M002RTE009

Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env

Manufacturer:

Mfr Part:
A798V477M002RTE009

TTI Part:
A798V477M002RTE009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC2 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life5500 Hours
Tolerance20 %
ESR9 mOhms
Ripple Current6.75 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
Package TypeMolded
SeriesA798
PackagingReel
Dissipation Factor DF6 %
Leakage Current94 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKO-CAP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.59$1,590.00
$1.48$2,960.00
$1.47$4,410.00
$1.44$7,200.00
Need more?
Sign in to add projects and notes