Reference Only

A787KN227M1VLAS027

Aluminum Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200

Manufacturer:

Mfr Part:
A787KN227M1VLAS027

TTI Part:
A787KN227M1VLAS027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC35 VDC
ESR27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesA787
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.33$990.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes