Reference Only

A784MW567M1VLAS013

Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2

Manufacturer:

Mfr Part:
A784MW567M1VLAS013

TTI Part:
A784MW567M1VLAS013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length16.5 mm (0.65 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR13 mOhms
Ripple Current3.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter10 mm
SeriesA784
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current196 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.76$1,140.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes