Reference Only

A784MS107M1JLAV028

Aluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2

Manufacturer:

Mfr Part:
A784MS107M1JLAV028

TTI Part:
A784MS107M1JLAV028

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length12.2 mm (0.48 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR28 mOhms
Ripple Current2.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter10 mm
SeriesA784
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.79$1,896.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.