Reference Only

A783MW108M1ELAS011

Aluminum Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200

Manufacturer:

Mfr Part:
A783MW108M1ELAS011

TTI Part:
A783MW108M1ELAS011

EDA / CAD Models

Alternate Part Number

EEH-ZS1E102UP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1000 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR11 mOhms
Ripple Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesA783
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.14
Leakage Current250 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.78$195.00
$0.713$356.50
$0.698$523.50
$0.639$1,278.00
$0.632$1,896.00
$0.624$3,120.00
$0.617$7,404.00
$0.61$14,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes