Reference Only

A781MN187M1VLAS025

Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=25 mOhms AECQ200

Manufacturer:

Mfr Part:
A781MN187M1VLAS025

TTI Part:
A781MN187M1VLAS025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10.2 mm (0.402 in)
ProductAluminum Hybrid Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesA781
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12 %
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.468$1,404.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.