Reference Only

A780MS277M1VLAV022

Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2

Manufacturer:

Mfr Part:
A780MS277M1VLAV022

TTI Part:
A780MS277M1VLAV022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.4 mm (0.488 in)
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current6.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesA780
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current94.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.96$2,304.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.