Reference Only

A780KS566M1JLAS040

Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200

Manufacturer:

Mfr Part:
A780KS566M1JLAS040

TTI Part:
A780KS566M1JLAS040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length12.2 mm (0.48 in)
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR40 mOhms
Ripple Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesA780
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current35.3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

2,400
On Order
2,400 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.403$161.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.