Reference Only

A780KN157M1VLAS030

Aluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2

Manufacturer:

Mfr Part:
A780KN157M1VLAS030

TTI Part:
A780KN157M1VLAS030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length9.7 mm (0.382 in)
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR30 mOhms
Ripple Current1.55 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeVibration-Proof Can
SeriesA780
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.12
Leakage Current52.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.323$969.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.