Reference Only

A768MS277M1GLAE022

Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms

Manufacturer:

Mfr Part:
A768MS277M1GLAE022

TTI Part:
A768MS277M1GLAE022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC40 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current2.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.2 mm
Diameter10 mm
Package TypeCan
SeriesA768
PackagingReel
Leakage Current2.16 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

12,000
On Order
12,000 expected 10-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.327$130.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.