Reference Only

A768KE686M1GLAS038

Aluminum Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms AECQ200

Manufacturer:

Mfr Part:
A768KE686M1GLAS038

TTI Part:
A768KE686M1GLAS038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC40 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR38 mOhms
Ripple Current1.35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height6.7 mm
Diameter8 mm
Package TypeCan
SeriesA768
QualificationAEC-Q200
PackagingReel
Leakage Current544 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.176$1,056.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.