Reference Only

A768KE396M1HLAE042

Aluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms

Manufacturer:

Mfr Part:
A768KE396M1HLAE042

TTI Part:
A768KE396M1HLAE042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR42 mOhms
Ripple Current1.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height6.7 mm
Diameter8 mm
Package TypeCan
SeriesA768
PackagingReel
Leakage Current390 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.195$1,170.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes