Reference Only

A768EB336M1GLAE045

Aluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms

Manufacturer:

Mfr Part:
A768EB336M1GLAE045

TTI Part:
A768EB336M1GLAE045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC40 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current1.15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height5.7 mm
Diameter6.3 mm
Package TypeCan
SeriesA768
PackagingReel
Leakage Current264 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.121$1,210.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.