Reference Only

A767MU157M1VLAE028

Aluminum Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms

Manufacturer:

Mfr Part:
A767MU157M1VLAE028

TTI Part:
A767MU157M1VLAE028

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR28 mOhms
Ripple Current2.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA767
PackagingReel
Leakage Current1.05 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.607$242.80
$0.601$480.80
$0.595$714.00
$0.589$1,178.00
$0.434$1,736.00
$0.38$3,648.00
$0.376$7,219.20
$0.372$14,284.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes