Reference Only

A767KN226M1JLAE045

Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms

Manufacturer:

Mfr Part:
A767KN226M1JLAE045

TTI Part:
A767KN226M1JLAE045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length9.7 mm (0.382 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current1.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA767
PackagingReel
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.639$1,917.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.