Reference Only

A765KN566M1ELAE075

Aluminum Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=75 mOhms

Manufacturer:

Mfr Part:
A765KN566M1ELAE075

TTI Part:
A765KN566M1ELAE075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length9.7 mm (0.382 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR75 mOhms
Ripple Current1.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA765
PackagingReel
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.147$73.50
$0.145$145.00
$0.144$432.00
$0.142$852.00
$0.141$1,269.00
$0.105$2,520.00
$0.092$4,416.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes